
DRV8426PPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8426PPWPRTR-ND - Tape & Reel (TR) 296-DRV8426PPWPRCT-ND - Cut Tape (CT) 296-DRV8426PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426PPWPR |
Description | 35-V, 1.5-A BIPOLAR STEPPER OR D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8426PPWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 28-HTSSOP |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,07480 € | 51,87 € |
| 100 | 1,86950 € | 186,95 € |
| 250 | 1,77156 € | 442,89 € |
| 500 | 1,71254 € | 856,27 € |
| 1.000 | 1,66397 € | 1.663,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54279 € | 3.856,98 € |
| 5.000 | 1,51315 € | 7.565,75 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

