
DRV8426PEVM | |
|---|---|
DigiKey Part Number | 296-DRV8426PEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8426PEVM |
Description | EVAL BOARD FOR DRV8426P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8426P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DRV8426P |
Packaging Box | Primary Attributes 4.5V ~ 33V Input Voltage |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,34000 € | 88,34 € |
| Unit Price without VAT: | 88,34000 € |
|---|---|
| Unit Price with VAT: | 105,12460 € |

