
DRV8426ERGER | |
|---|---|
DigiKey Part Number | 296-DRV8426ERGERTR-ND - Tape & Reel (TR) 296-DRV8426ERGERCT-ND - Cut Tape (CT) 296-DRV8426ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426ERGER |
Description | 35V, 1.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Phase/Enable 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Phase/Enable | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10300 € | 21,03 € |
| 25 | 1,92800 € | 48,20 € |
| 100 | 1,73600 € | 173,60 € |
| 250 | 1,64436 € | 411,09 € |
| 500 | 1,58914 € | 794,57 € |
| 1.000 | 1,54365 € | 1.543,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36348 € | 4.090,44 € |
| 6.000 | 1,33788 € | 8.027,28 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

