
DRV8426EPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8426EPWPRTR-ND - Tape & Reel (TR) 296-DRV8426EPWPRCT-ND - Cut Tape (CT) 296-DRV8426EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426EPWPR |
Description | 35-V, 1.5-A BIPOLAR STEPPER OR D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Phase/Enable 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Phase/Enable | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,10880 € | 52,72 € |
| 100 | 1,90120 € | 190,12 € |
| 250 | 1,80236 € | 450,59 € |
| 500 | 1,74276 € | 871,38 € |
| 1.000 | 1,69370 € | 1.693,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41148 € | 3.528,70 € |
| 5.000 | 1,38388 € | 6.919,40 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

