Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8425PPWPR

DigiKey Part Number
296-DRV8425PPWPRTR-ND - Tape & Reel (TR)
296-DRV8425PPWPRCT-ND - Cut Tape (CT)
296-DRV8425PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8425PPWPR
Description
35V, 2A BIPOLAR STEPPER OR DUAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8425PPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Consumer, Industrial
Current - Output
2A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.249
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,28000 €3,28 €
102,47500 €24,75 €
252,27400 €56,85 €
1002,05300 €205,30 €
2501,94756 €486,89 €
5001,88400 €942,00 €
1.0001,83168 €1.831,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,60740 €4.018,50 €
5.0001,57671 €7.883,55 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €