
DRV8424PPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8424PPWPRTR-ND - Tape & Reel (TR) 296-DRV8424PPWPRCT-ND - Cut Tape (CT) 296-DRV8424PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8424PPWPR |
Description | 35V, 2.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8424PPWPR Models |
Category | Applications Consumer, Industrial |
Manufacturer Texas Instruments | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 28-HTSSOP |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,43000 € | 60,75 € |
| 100 | 2,19520 € | 219,52 € |
| 250 | 2,08324 € | 520,81 € |
| 500 | 2,07228 € | 1.036,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,90153 € | 4.753,82 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

