DRV8436EPWPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8424PPWPR

DigiKey Part Number
296-DRV8424PPWPRTR-ND - Tape & Reel (TR)
296-DRV8424PPWPRCT-ND - Cut Tape (CT)
296-DRV8424PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8424PPWPR
Description
35V, 2.5A BIPOLAR STEPPER OR DUA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8424PPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Consumer, Industrial
Current - Output
2.5A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,58800 €25,88 €
252,37880 €59,47 €
1002,14870 €214,87 €
2502,03908 €509,77 €
5001,97302 €986,51 €
1.0001,91864 €1.918,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,70688 €4.267,20 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €