
DRV8421BDGQR | |
|---|---|
DigiKey Part Number | 296-DRV8421BDGQRTR-ND - Tape & Reel (TR) 296-DRV8421BDGQRCT-ND - Cut Tape (CT) 296-DRV8421BDGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8421BDGQR |
Description | 18V, 2A dual H-bridge motor driv |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8421BDGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99500 € | 9,95 € |
| 25 | 0,90320 € | 22,58 € |
| 100 | 0,80250 € | 80,25 € |
| 250 | 0,75436 € | 188,59 € |
| 500 | 0,72536 € | 362,68 € |
| 1.000 | 0,71893 € | 718,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67627 € | 1.690,68 € |
| 5.000 | 0,66107 € | 3.305,35 € |
| 7.500 | 0,65346 € | 4.900,95 € |
| 12.500 | 0,64503 € | 8.062,88 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |






