


DRV8421BDFUR | |
|---|---|
DigiKey Part Number | 296-DRV8421BDFURTR-ND - Tape & Reel (TR) 296-DRV8421BDFURCT-ND - Cut Tape (CT) 296-DRV8421BDFURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8421BDFUR |
Description | 18V, 2A DUAL H-BRIDGE MOTOR DRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,87720 € | 21,93 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,73240 € | 183,10 € |
| 500 | 0,70424 € | 352,12 € |
| 1.000 | 0,68105 € | 681,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66564 € | 2.662,56 € |
| 8.000 | 0,65233 € | 5.218,64 € |
| 12.000 | 0,64566 € | 7.747,92 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

