
DRV8421ADGQR | |
|---|---|
DigiKey Part Number | 296-DRV8421ADGQRTR-ND - Tape & Reel (TR) 296-DRV8421ADGQRCT-ND - Cut Tape (CT) 296-DRV8421ADGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8421ADGQR |
Description | 18V, 2A DUAL H-BRIDGE MOTOR DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8421ADGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,88040 € | 22,01 € |
| 100 | 0,78190 € | 78,19 € |
| 250 | 0,73504 € | 183,76 € |
| 500 | 0,70678 € | 353,39 € |
| 1.000 | 0,68351 € | 683,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65894 € | 1.647,35 € |
| 5.000 | 0,64413 € | 3.220,65 € |
| 7.500 | 0,63671 € | 4.775,32 € |
| 12.500 | 0,62849 € | 7.856,12 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




