
DRV8411RTER | |
|---|---|
DigiKey Part Number | 296-DRV8411RTERTR-ND - Tape & Reel (TR) 296-DRV8411RTERCT-ND - Cut Tape (CT) 296-DRV8411RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8411RTER |
Description | 1.65-V TO 11-V, 4-A, DUAL H-BRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8411RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 11V | |
Voltage - Load | 1.65V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,23760 € | 30,94 € |
| 100 | 1,10590 € | 110,59 € |
| 250 | 1,04312 € | 260,78 € |
| 500 | 1,00526 € | 502,63 € |
| 1.000 | 0,97411 € | 974,11 € |
| 2.500 | 0,94120 € | 2.353,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92138 € | 4.606,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

