
DRV8410RTER | |
|---|---|
DigiKey Part Number | 296-DRV8410RTERTR-ND - Tape & Reel (TR) 296-DRV8410RTERCT-ND - Cut Tape (CT) 296-DRV8410RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8410RTER |
Description | 1.65-V TO 11-V, 2.5-A, DUAL H-BR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8410RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 1.65V ~ 11V | |
Voltage - Load | 1.65V ~ 11V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16160 € | 29,04 € |
| 100 | 1,03620 € | 103,62 € |
| 250 | 0,97652 € | 244,13 € |
| 500 | 0,94146 € | 470,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86078 € | 4.303,90 € |
| 10.000 | 0,84528 € | 8.452,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

