



DRV8351EVM | |
|---|---|
DigiKey Part Number | 296-DRV8351EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8351EVM |
Description | DRV8351 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8351 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8351 |
Packaging Box | Primary Attributes 3-Ph Brushless DC (BLDC) Motors |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Gate Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,40000 € | 202,40 € |
| Unit Price without VAT: | 202,40000 € |
|---|---|
| Unit Price with VAT: | 240,85600 € |

