DRV8350RSRGZR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 455
Unit Price: 5,74000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,17000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15
Unit Price: 6,15000 €
Datasheet
Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8350RSRGZR

DigiKey Part Number
296-DRV8350RSRGZRTR-ND - Tape & Reel (TR)
296-DRV8350RSRGZRCT-ND - Cut Tape (CT)
296-DRV8350RSRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8350RSRGZR
Description
IC MTR DRV MULTIPHAS 6-95V 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8350RSRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
25mA
Voltage - Supply
6V ~ 95V
Voltage - Load
9V ~ 75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,23739 €5.593,48 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €