Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRV8350RHRGZR | |
|---|---|
DigiKey Part Number | 296-DRV8350RHRGZRTR-ND - Tape & Reel (TR) 296-DRV8350RHRGZRCT-ND - Cut Tape (CT) 296-DRV8350RHRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350RHRGZR |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350RHRGZR Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-VQFN (7x7) |
Interface Hardwired (HW) | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8350RHRGZT | Texas Instruments | 341 | 296-50270-1-ND | 5,52000 € | Parametric Equivalent |
| DRV8353RHRGZR | Texas Instruments | 0 | 296-DRV8353RHRGZRCT-ND | 3,16000 € | Parametric Equivalent |
| DRV8353RHRGZT | Texas Instruments | 462 | 296-50272-1-ND | 5,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50644 € | 6.266,10 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |


