
DRV8350H-EVM | |
|---|---|
DigiKey Part Number | 296-53004-ND |
Manufacturer | |
Manufacturer Product Number | DRV8350H-EVM |
Description | EVAL BOARD FOR DRV8350H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8350H - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV8350H | |
Primary Attributes | 3-Ph Brushless DC (BLDC) Motors | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 € | 102,61 € |
| Unit Price without VAT: | 102,61000 € |
|---|---|
| Unit Price with VAT: | 122,10590 € |


