
DRV8350FHRTVR | |
|---|---|
DigiKey Part Number | 296-DRV8350FHRTVRTR-ND - Tape & Reel (TR) 296-DRV8350FHRTVRCT-ND - Cut Tape (CT) 296-DRV8350FHRTVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350FHRTVR |
Description | 102-V MAX 3-PHASE SMART GATE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350FHRTVR Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-WFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 32-WQFN (5x5) |
Interface Hardwired (HW) | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91400 € | 39,14 € |
| 25 | 3,61480 € | 90,37 € |
| 100 | 3,28610 € | 328,61 € |
| 250 | 3,16116 € | 790,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,86137 € | 8.584,11 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |











