
DRV8343H-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8343H-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8343H-Q1EVM |
Description | EVAL BOARD FOR DRV8343H-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8343H-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8343H-Q1 |
Packaging Box | Primary Attributes Motors (BLDC) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

