New Product
Motor Driver NMOS PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8334EPHPRQ1

DigiKey Part Number
296-DRV8334EPHPRQ1TR-ND - Tape & Reel (TR)
296-DRV8334EPHPRQ1CT-ND - Cut Tape (CT)
296-DRV8334EPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8334EPHPRQ1
Description
AUTOMOTIVE 12V AND 24V BATTERY 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8334EPHPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Half Bridge (3)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
4.5V ~ 60V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 €7,35 €
105,70300 €57,03 €
255,29160 €132,29 €
1004,83930 €483,93 €
2504,62372 €1.155,93 €
5004,49382 €2.246,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,38687 €4.386,87 €
2.0004,29886 €8.597,72 €
Manufacturers Standard Package
Unit Price without VAT:7,35000 €
Unit Price with VAT:8,74650 €