
DRV8329BREER | |
|---|---|
DigiKey Part Number | 296-DRV8329BREER-ND |
Manufacturer | |
Manufacturer Product Number | DRV8329BREER |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 36-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8329BREER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,55600 € | 38,90 € |
| 100 | 1,39540 € | 139,54 € |
| 250 | 1,31868 € | 329,67 € |
| 500 | 1,27244 € | 636,22 € |
| 1.000 | 1,23442 € | 1.234,42 € |
| 2.500 | 1,19426 € | 2.985,65 € |
| 5.000 | 1,17007 € | 5.850,35 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

