
DRV8329BQRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8329BQRGFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8329BQRGFRQ1 |
Description | MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37497 € | 4.124,91 € |
| 6.000 | 1,34919 € | 8.095,14 € |
| Unit Price without VAT: | 1,37497 € |
|---|---|
| Unit Price with VAT: | 1,63621 € |

