
DRV8329AQRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8329AQRGFRQ1TR-ND - Tape & Reel (TR) 296-DRV8329AQRGFRQ1CT-ND - Cut Tape (CT) 296-DRV8329AQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8329AQRGFRQ1 |
Description | AUTOMOTIVE 60V THREE-PHASE GATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8329AQRGFRQ1 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 40-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 40-VQFN (7x5) |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,81920 € | 45,48 € |
| 100 | 1,63570 € | 163,57 € |
| 250 | 1,54824 € | 387,06 € |
| 500 | 1,52272 € | 761,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39861 € | 4.195,83 € |
| 6.000 | 1,37240 € | 8.234,40 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

