
DRV8316CTQRGFRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8316CTQRGFRQ1TR-ND - Tape & Reel (TR) 296-DRV8316CTQRGFRQ1CT-ND - Cut Tape (CT) 296-DRV8316CTQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316CTQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX 8-A PEAK THR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316CTQRGFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,96000 € | 4,96 € |
10 | 3,79700 € | 37,97 € |
25 | 3,50640 € | 87,66 € |
100 | 3,18710 € | 318,71 € |
250 | 3,03488 € | 758,72 € |
500 | 2,94316 € | 1.471,58 € |
1.000 | 2,86767 € | 2.867,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 2,57876 € | 7.736,28 € |
Unit Price without VAT: | 4,96000 € |
---|---|
Unit Price with VAT: | 5,90240 € |