Multiphase Motor Driver NMOS PWM, SPI 40-VQFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8316CRQRGFRQ1

DigiKey Part Number
296-DRV8316CRQRGFRQ1TR-ND - Tape & Reel (TR)
296-DRV8316CRQRGFRQ1CT-ND - Cut Tape (CT)
296-DRV8316CRQRGFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8316CRQRGFRQ1
Description
AUTOMOTIVE 40-V MAX 8-A PEAK THR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM, SPI 40-VQFN (7x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8316CRQRGFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Texas Instruments
Current - Output
8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 35V
Part Status
Active
Voltage - Load
4.5V ~ 35V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
40-VFQFN Exposed Pad
Interface
PWM, SPI
Supplier Device Package
40-VQFN (7x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8316RRGFRTexas Instruments2.243296-DRV8316RRGFRCT-ND4,51000 €Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,05400 €40,54 €
253,74640 €93,66 €
1003,40770 €340,77 €
2503,28336 €820,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,96991 €8.909,73 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €