Multiphase Motor Driver NMOS PWM, SPI 24-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8311PRRWR

DigiKey Part Number
296-DRV8311PRRWRTR-ND - Tape & Reel (TR)
296-DRV8311PRRWRCT-ND - Cut Tape (CT)
296-DRV8311PRRWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8311PRRWR
Description
24V ABS MAX, 3 TO 20V, 3-PHASE B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM, SPI 24-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8311PRRWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 20V
Part Status
Active
Voltage - Load
3V ~ 20V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-WFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
24-WQFN (3x3)
Interface
PWM, SPI
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8311HRRWRTexas Instruments4.824296-DRV8311HRRWRCT-ND1,55000 €Parametric Equivalent
In-Stock: 3.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47200 €14,72 €
251,34360 €33,59 €
1001,20190 €120,19 €
2501,13440 €283,60 €
5001,10140 €550,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,73699 €3.684,95 €
10.0000,72335 €7.233,50 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €