
DRV8305NQPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-44258-2-ND - Tape & Reel (TR) 296-44258-1-ND - Cut Tape (CT) 296-44258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8305NQPHPRQ1 |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8305NQPHPRQ1 Models |
Category | Applications Three-Phase BLDC, PMSM Motors |
Manufacturer Texas Instruments | Voltage - Supply 4.4V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Qualification AEC-Q100 |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (3) | Package / Case 48-PowerTQFP |
Interface PWM, SPI | Supplier Device Package 48-HTQFP (7x7) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19100 € | 41,91 € |
| 25 | 3,87360 € | 96,84 € |
| 100 | 3,52530 € | 352,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,08417 € | 3.084,17 € |
| 2.000 | 3,01834 € | 6.036,68 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |


