
DRV83053PHP | |
|---|---|
DigiKey Part Number | DRV83053PHP-ND |
Manufacturer | |
Manufacturer Product Number | DRV83053PHP |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV83053PHP Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Three-Phase BLDC, PMSM Motors |
Packaging Tray | Voltage - Supply 4.4V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-PowerTQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-HTQFP (7x7) |
Interface PWM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,34000 € | 53,40 € |
| 25 | 4,95080 € | 123,77 € |
| 100 | 4,57800 € | 457,80 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

