


DRV8304HRHAR | |
|---|---|
DigiKey Part Number | 296-51089-2-ND - Tape & Reel (TR) 296-51089-1-ND - Cut Tape (CT) 296-51089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8304HRHAR |
Description | IC GATE DRVR HI/LOW SIDE 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8304HRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 38V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 150mA, 300mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 300ns, 150ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04200 € | 20,42 € |
| 25 | 1,87120 € | 46,78 € |
| 100 | 1,68320 € | 168,32 € |
| 250 | 1,59348 € | 398,37 € |
| 500 | 1,56822 € | 784,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44788 € | 3.619,70 € |
| 5.000 | 1,41956 € | 7.097,80 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

