
DRV8263SQVAKRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8263SQVAKRQ1TR-ND - Tape & Reel (TR) 296-DRV8263SQVAKRQ1CT-ND - Cut Tape (CT) 296-DRV8263SQVAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8263SQVAKRQ1 |
Description | AUTOMOTIVE 48V FULL-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 15-VQFN-HR (3.5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 29A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerVFQFN | |
Supplier Device Package | 15-VQFN-HR (3.5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,82700 € | 48,27 € |
| 25 | 4,47000 € | 111,75 € |
| 100 | 4,07770 € | 407,77 € |
| 250 | 3,89064 € | 972,66 € |
| 500 | 3,77788 € | 1.888,94 € |
| 1.000 | 3,68506 € | 3.685,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,57046 € | 10.711,38 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |






