
DRV8256ERGER | |
|---|---|
DigiKey Part Number | 296-DRV8256ERGERTR-ND - Tape & Reel (TR) 296-DRV8256ERGERCT-ND - Cut Tape (CT) 296-DRV8256ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8256ERGER |
Description | 48V, 8A H-BRIDGE MOTOR DRIVERS W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8256ERGER Models |
Category | Applications DC Motors, Printer |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 48V |
Part Status Active | Voltage - Load 3.3V ~ 48V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface On/Off, PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31500 € | 23,15 € |
| 25 | 2,12480 € | 53,12 € |
| 100 | 1,91550 € | 191,55 € |
| 250 | 1,81564 € | 453,91 € |
| 500 | 1,79708 € | 898,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64487 € | 4.934,61 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


