
DRV8256EPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8256EPWPRTR-ND - Tape & Reel (TR) 296-DRV8256EPWPRCT-ND - Cut Tape (CT) 296-DRV8256EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8256EPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver NMOS On/Off, PWM 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8256EPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,27560 € | 56,89 € |
| 100 | 2,05430 € | 205,43 € |
| 250 | 1,94880 € | 487,20 € |
| 500 | 1,88520 € | 942,60 € |
| 1.000 | 1,83285 € | 1.832,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72317 € | 4.307,93 € |
| 5.000 | 1,69053 € | 8.452,65 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

