
DRV8244HQRYJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8244HQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8244HQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8244HQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8244HQRYJRQ1 |
Description | AUTOMOTIVE 40-V, 21-A H-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-VQFN-HR (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74600 € | 37,46 € |
| 25 | 3,45840 € | 86,46 € |
| 100 | 3,14250 € | 314,25 € |
| 250 | 2,99196 € | 747,99 € |
| 500 | 2,90118 € | 1.450,59 € |
| 1.000 | 2,82650 € | 2.826,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,73424 € | 8.202,72 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |





