
DRV8231DSGR | |
|---|---|
DigiKey Part Number | 296-DRV8231DSGRTR-ND - Tape & Reel (TR) 296-DRV8231DSGRCT-ND - Cut Tape (CT) 296-DRV8231DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231DSGR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231DSGR Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 3.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 33V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-WFDFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 8-WSON (2x2) |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,71108 € | 177,77 € |
| 500 | 0,68348 € | 341,74 € |
| 1.000 | 0,67618 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63278 € | 1.898,34 € |
| 6.000 | 0,61907 € | 3.714,42 € |
| 9.000 | 0,61220 € | 5.509,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











