New at DigiKey
15 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8163HQVAKRQ1

DigiKey Part Number
296-DRV8163HQVAKRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8163HQVAKRQ1
Description
AUTOMOTIVE 48V HALF-BRIDGE MOTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 15-VQFN-HR (3.5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
40A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
4.5V ~ 65V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
15-PowerVFQFN
Supplier Device Package
15-VQFN-HR (3.5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,11238 €9.337,14 €
Manufacturers Standard Package
Unit Price without VAT:3,11238 €
Unit Price with VAT:3,70373 €