
M0C1104QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-M0C1104QDSGRQ1TR-ND - Tape & Reel (TR) 296-M0C1104QDSGRQ1CT-ND - Cut Tape (CT) 296-M0C1104QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0C1104QDSGRQ1 |
Description | AUTOMOTIVE 24MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | 8-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59120 € | 14,78 € |
| 100 | 0,52080 € | 52,08 € |
| 250 | 0,48736 € | 121,84 € |
| 500 | 0,46720 € | 233,60 € |
| 1.000 | 0,45061 € | 450,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43010 € | 1.290,30 € |
| 6.000 | 0,42007 € | 2.520,42 € |
| 9.000 | 0,41504 € | 3.735,36 € |
| 15.000 | 0,40947 € | 6.142,05 € |
| 21.000 | 0,40622 € | 8.530,62 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

