



DRV8161EVM | |
|---|---|
DigiKey Part Number | 296-DRV8161EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8161EVM |
Description | EVAL BOARD FOR MOTOR DRIVERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8161 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8161 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,49000 € | 236,49 € |
| Unit Price without VAT: | 236,49000 € |
|---|---|
| Unit Price with VAT: | 281,42310 € |

