
DRV81602QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV81602QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81602QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81602QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81602QPWPRQ1 |
Description | AUTOMOTIVE 40V 6-CHANNEL CONFIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 2 x 1:4 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 3V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28120 € | 57,03 € |
| 100 | 2,05950 € | 205,95 € |
| 250 | 1,95376 € | 488,44 € |
| 500 | 1,89002 € | 945,01 € |
| 1.000 | 1,83757 € | 1.837,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82596 € | 5.477,88 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

