
DRV8144ASQRYJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8144ASQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8144ASQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8144ASQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8144ASQRYJRQ1 |
Description | AUTOMOTIVE 40-V 30-A HALF BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8144ASQRYJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-VQFN-HR (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73200 € | 37,32 € |
| 25 | 3,44600 € | 86,15 € |
| 100 | 3,13120 € | 313,12 € |
| 250 | 2,98124 € | 745,31 € |
| 500 | 2,89078 € | 1.445,39 € |
| 1.000 | 2,81636 € | 2.816,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,72442 € | 8.173,26 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

