
DRV8143SQRXYRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8143SQRXYRQ1TR-ND - Tape & Reel (TR) 296-DRV8143SQRXYRQ1CT-ND - Cut Tape (CT) 296-DRV8143SQRXYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8143SQRXYRQ1 |
Description | AUTOMOTIVE 40-V, 20-A HALF-BRIDG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM, SPI 14-VQFN-HR (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8143SQRXYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM, SPI | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 20A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-VQFN-HR (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,93120 € | 73,28 € |
| 100 | 2,65640 € | 265,64 € |
| 250 | 2,52556 € | 631,39 € |
| 500 | 2,44666 € | 1.223,33 € |
| 1.000 | 2,38174 € | 2.381,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,04049 € | 6.121,47 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |




