
DRV81242QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV81242QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81242QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81242QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81242QPWPRQ1 |
Description | AUTOMOTIVE, 40V, 2-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 2 x 1:4 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 3V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,55800 € | 25,58 € |
| 25 | 2,34960 € | 58,74 € |
| 100 | 2,12130 € | 212,13 € |
| 250 | 2,01236 € | 503,09 € |
| 500 | 1,99878 € | 999,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82596 € | 5.477,88 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

