
DRV8002QWRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8002QWRGZRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8002QWRGZRQ1 |
Description | AUTOMOTIVE 40-V MULTIFUNCTION HA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Series | Mounting Type Surface Mount, Wettable Flank |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (7x7) |
Voltage - Supply 4.5V ~ 35V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69462 € | 9.236,55 € |
| Unit Price without VAT: | 3,69462 € |
|---|---|
| Unit Price with VAT: | 4,39660 € |

