Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV612PW

DigiKey Part Number
296-28256-5-ND
Manufacturer
Manufacturer Product Number
DRV612PW
Description
IC AMP CLASS AB STEREO 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV612PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
3V ~ 3.6V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,32100 €13,21 €
901,08344 €97,51 €
1801,03422 €186,16 €
2701,00959 €272,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €

Other Suppliers on DigiKey

20.520In Stock
Ships from Rochester Electronics, LLC