


DRV604PWPR | |
|---|---|
DigiKey Part Number | 296-25757-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV604PWPR |
Description | IC AMP AB STEREO 40MW 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV604PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 40mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 3.7V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49748 € | 994,96 € |
| 4.000 | 0,48506 € | 1.940,24 € |
| 6.000 | 0,47884 € | 2.873,04 € |
| 10.000 | 0,47194 € | 4.719,40 € |
| 14.000 | 0,46791 € | 6.550,74 € |
| Unit Price without VAT: | 0,49748 € |
|---|---|
| Unit Price with VAT: | 0,59200 € |

