
DRV602PWR | |
|---|---|
DigiKey Part Number | 296-24081-2-ND - Tape & Reel (TR) 296-24081-1-ND - Cut Tape (CT) 296-24081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV602PWR |
Description | IC AMP CLASS AB STEREO 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV602PWR Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type Class AB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19320 € | 29,83 € |
| 100 | 1,06530 € | 106,53 € |
| 250 | 1,00440 € | 251,10 € |
| 500 | 0,96762 € | 483,81 € |
| 1.000 | 0,93737 € | 937,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74330 € | 1.486,60 € |
| 4.000 | 0,72606 € | 2.904,24 € |
| 6.000 | 0,71743 € | 4.304,58 € |
| 10.000 | 0,70787 € | 7.078,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

