
DRV601RTJT | |
|---|---|
DigiKey Part Number | 296-32091-2-ND - Tape & Reel (TR) 296-32091-1-ND - Cut Tape (CT) 296-32091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV601RTJT |
Description | IC AMP CLASS AB STEREO 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV601RTJT Models |
Category | Voltage - Supply 1.8V ~ 4.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 20-QFN (4x4) |
Type Class AB | Package / Case 20-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,18640 € | 29,66 € |
| 100 | 1,05890 € | 105,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93350 € | 466,75 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


