MFR Recommended

DRV601RTJRG4 | |
|---|---|
DigiKey Part Number | DRV601RTJRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV601RTJRG4 |
Description | IC AMP CLASS AB STEREO 20QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV601RTJRG4 Models |
Category | Voltage - Supply 1.8V ~ 4.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 20-QFN (4x4) |
Type Class AB | Package / Case 20-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV601RTJR | Texas Instruments | 40.579 | 296-23150-1-ND | 1,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66221 € | 1.986,63 € |
| 6.000 | 0,64803 € | 3.888,18 € |
| 9.000 | 0,64093 € | 5.768,37 € |
| Unit Price without VAT: | 0,66221 € |
|---|---|
| Unit Price with VAT: | 0,78803 € |



