
DRV595EVM | |
|---|---|
DigiKey Part Number | 296-37494-ND |
Manufacturer | |
Manufacturer Product Number | DRV595EVM |
Description | EVAL BOARD FOR DRV595 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV595 - H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | DRV595 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,54000 € | 206,54 € |
| Unit Price without VAT: | 206,54000 € |
|---|---|
| Unit Price with VAT: | 245,78260 € |

