MFR Recommended

DRV591VFPRG4 | |
|---|---|
DigiKey Part Number | DRV591VFPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV591VFPRG4 |
Description | IC PWM PWR DRVR HI-EFF 32-HLQFP |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV591VFPRG4 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-LQFP Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 32-HLQFP (7x7) |
Applications Thermoelectric Cooler | Base Product Number |
Voltage - Supply 2.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV591VFPR | Texas Instruments | 36.247 | DRV591VFPR-ND | 10,97435 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,80951 € | 9.809,51 € |
| Unit Price without VAT: | 9,80951 € |
|---|---|
| Unit Price with VAT: | 11,67332 € |



