Thermoelectric Cooler PMIC 48-BGA MICROSTAR JUNIOR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV590ZQCR

DigiKey Part Number
296-21227-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV590ZQCR
Description
IC PWM POWER DVR HI-EFF 48-BGA
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV590ZQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Thermoelectric Cooler
Current - Supply
4.5mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC