
DRV590GQCR | |
|---|---|
DigiKey Part Number | 296-18430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV590GQCR |
Description | IC PWM POWER DVR HI-EFF 48-BGA |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV590GQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Thermoelectric Cooler | |
Current - Supply | 4.5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |

